LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NORDIC NRF24L01P-R product image
  • NRF24L01P-R thumbnail 1
  • NRF24L01P-R thumbnail 2
  • NRF24L01P-R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NORDIC NRF24L01P-RRoHS

Manufacturer
MPN
NRF24L01P-R
LCSC Part #
C8791
Packaging
QFN-20-EP(4x4)
Customer #
Key Attributes
Single Chip 2.4GHz Transceiver
Datasheetpdf iconNORDIC NRF24L01P-R
In-Stock: 5,472
5,472 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.1098$ 4.11
10+$ 3.4599$ 34.60
30+$ 3.0738$ 92.21
100+$ 2.6829$ 268.29
500+$ 2.5021$ 1251.05
1,000+$ 2.4206$ 2420.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerNORDIC
PackagingQFN-20-EP(4x4)
Sensitivity-82dBm
Data Rate2Mbps
Frequency Range2.4GHz~2.525GHz
Typical Application Frequency2.4GHz
Output Power0dBm
Receive Current13.5mA
Interface TypeSPI
Operating Temperature-40℃~+85℃
Voltage - Supply1.9V~3.6V
FeaturesAutomatic response function;Automatic retransmission function;Supports RSSI function;Power-on reset function;CRC check function
Typetransceiver
Current Of Transmitting11.3mA

Features

AI Translation
  • Worldwide 2.4GHz ISM band operation
  • 250kbps, 1Mbps and 2Mbps on air data rates
  • Ultra low power operation
  • 11.3mA TX at 0dBm output power
  • 13.5mA RX at 2Mbps air data rate
  • 900nA in power down
  • 26μA in standby-I
  • On chip voltage regulator
  • 1.9 to 3.6V supply range
  • Enhanced ShockBurst Automatic packet handling
  • Auto packet transaction handling
  • 6 data pipe
  • MultiCeiver
  • Drop-in compatibility with nRF24L01
  • On-air compatible in 250kbps and 1Mbps with nRF2401A, nRF2402, nRF24E1 and nRF24E2
  • Low cost BOM
  • ±60ppm 16MHz crystal
  • 5V tolerant inputs
  • Compact 20-pin 4x4mm QFN package

Applications

AI Translation
  • Wireless PC Peripherals
  • Mouse, keyboards and remotes
  • 3-in-1 desktop bundles
  • Advanced Media center remote controls
  • VoIP headsets
  • Game controllers
  • Sports watches and sensors
  • RF remote controls for consumer electronics
  • Home and commercial automation
  • Ultra low power sensor networks
  • Active RFID
  • Asset tracking systems
  • Toys