VBsemi Elec FDN5630-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDN5630-VB |
| LCSC Part # | C879089 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 4A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 22pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| RDS(on) | 85mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 180pF | |
| Gate Charge(Qg) | 2.1nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 22pF | |
| Current - Continuous Drain(Id) | 4A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| RDS(on) | 85mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 180pF | |
| Gate Charge(Qg) | 2.1nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free According to IEC 61249-2-21 Available
- TrenchFET Power MOSFET 100 % Rg Tested 100 % UIS Tested
- RoHS COMPLIANT HALOGEN FREE Available
Applications
AI Translation
- Battery Switch
- DC/DC Converter
In-Stock: 5
5 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2539$ 0.2413 | $ 1.21 |
| 50+ | $ 0.2016$ 0.1916 | $ 9.58 |
| 150+ | $ 0.1792$ 0.1703 | $ 25.55 |
| 500+ | $ 0.1512$ 0.1437 | $ 71.85 |
| 3,000+ | $ 0.1284$ 0.1220 | $ 366.00 |
| 6,000+ | $ 0.1209$ 0.1149 | $ 689.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 22pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| RDS(on) | 85mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 180pF | |
| Gate Charge(Qg) | 2.1nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 22pF | |
| Current - Continuous Drain(Id) | 4A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| RDS(on) | 85mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 180pF | |
| Gate Charge(Qg) | 2.1nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free According to IEC 61249-2-21 Available
- TrenchFET Power MOSFET 100 % Rg Tested 100 % UIS Tested
- RoHS COMPLIANT HALOGEN FREE Available
Applications
AI Translation
- Battery Switch
- DC/DC Converter
C879089 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



