ST STM32F072R8T6
| Manufacturer | |
| Mfr. Part # | STM32F072R8T6 |
| LCSC Part # | C87900 |
| Package | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | ARM-based 32-bit MCU, up to 128 KB Flash, crystal-less USB FS 2.0, CAN, 12 timers, ADC, DAC & comm. interfaces, 2.0 - 3.6 V |
| Description | ARM Cortex-M0 48MHz 51 LQFP-64(10x10) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-64(10x10) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
In-Stock:
16 
16
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5288 | $ 1.53 |
10+ | $ 1.4944 | $ 14.94 |
30+ | $ 1.4709 | $ 44.13 |
100+ | $ 1.3895 | $ 138.95 |
Standard Packaging 160/Full
Tray | ||
Better price for more quantity?
$