VBsemi Elec IRFZ44ES-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IRFZ44ES-VB |
| LCSC Part # | C878984 |
| Packaging | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 50A TO-263(D2PAK) |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1nF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 32mΩ@10V;35mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3nF | |
| Gate Charge(Qg) | 60nC@5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1nF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 32mΩ@10V;35mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3nF | |
| Gate Charge(Qg) | 60nC@5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free According to IEC 61249-2- Definition
- Surface Mount
- Available in Tape and Reel
- Dynamic dV/dt Rating
- Logic-Level Gate Drive
- Fast Switching
- Compliant to RoHS Directive 2002/95/EC
In-Stock: 34
34 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7536$ 0.6406 | $ 0.64 |
| 10+ | $ 0.6127$ 0.5208 | $ 5.21 |
| 50+ | $ 0.5415$ 0.4603 | $ 23.02 |
| 100+ | $ 0.4718$ 0.4011 | $ 40.11 |
| 500+ | $ 0.4307$ 0.3661 | $ 183.05 |
| 1,000+ | $ 0.4085$ 0.3473 | $ 347.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1nF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 32mΩ@10V;35mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3nF | |
| Gate Charge(Qg) | 60nC@5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1nF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 32mΩ@10V;35mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3nF | |
| Gate Charge(Qg) | 60nC@5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free According to IEC 61249-2- Definition
- Surface Mount
- Available in Tape and Reel
- Dynamic dV/dt Rating
- Logic-Level Gate Drive
- Fast Switching
- Compliant to RoHS Directive 2002/95/EC
C878984 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IRLZ44NSPBF-VB | VBsemi Elec | TO-263(D2PAK) | 995 | $0.7852 $0.8265 | ||
| FZ24NS-VB | VBsemi Elec | TO-263(D2PAK) | 20 | $0.6168 $0.7256 | ||
| IRFZ34NSPBF-VB | VBsemi Elec | TO-263(D2PAK) | 5 | $0.6586 $0.7748 | ||
| BUK7635-55A-VB | VBsemi Elec | TO-263(D2PAK) | 72 | $0.5990 $0.7046 | ||
| BUK9635-55A-VB | VBsemi Elec | TO-263(D2PAK) | 19 | $0.7855 $0.8268 | ||
| IRFZ14SPBF-VB | VBsemi Elec | TO-263(D2PAK) | 15 | $0.8244 $0.9698 | ||
| CEB6336-VB | VBsemi Elec | TO-263(D2PAK) | 10 | $0.6168 $0.7256 | ||
| IRLZ14STRL-VB | VBsemi Elec | TO-263(D2PAK) | 10 | $0.6168 $0.7256 | ||
| BUK9675-55A-VB | VBsemi Elec | TO-263(D2PAK) | 10 | $0.6168 $0.7256 | ||
| HUFA76419S3ST-VB | VBsemi Elec | TO-263(D2PAK) | 10 | $0.6168 $0.7256 | ||
| HUF76429S3S-VB | VBsemi Elec | TO-263(D2PAK) | 10 | $0.6168 $0.7256 | ||
| CEB6426-VB | VBsemi Elec | TO-263(D2PAK) | 10 | $0.8576 $1.0089 | ||
| HUF76419S3ST-VB | VBsemi Elec | TO-263(D2PAK) | 9 | $0.6168 $0.7256 | ||
| CEB4060AL-VB | VBsemi Elec | TO-263(D2PAK) | 7 | $0.6425 $0.7558 | ||
| IRLZ34NSTRLPBF-VB | VBsemi Elec | TO-263 | 5 | $0.8244 $0.9698 | ||
| PHB32N06LT,118-VB | VBsemi Elec | TO-263 | 5 | $0.7838 $0.825 | ||
| BUK9675-55A,118-VB | VBsemi Elec | TO-263 | 5 | $0.7838 $0.825 | ||
| IRFZ24NSPBF-VB | VBsemi Elec | TO-263(D2PAK) | 4 | $0.6586 $0.7748 | ||
| BUK9624-55A-VB | VBsemi Elec | TO-263(D2PAK) | 20 | $0.6425 $0.7558 | ||
| SIHLZ44S-VB | VBsemi Elec | TO-263(D2PAK) | 10 | $0.6168 $0.7256 |



