DIODES MMBT5551-7-F
| Manufacturer | |
| MPN | MMBT5551-7-F |
| LCSC Part # | C87893 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 160V 600mA SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 160V 600mA 100MHz 300mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,570
1,570
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0674 | $ 0.67 |
100+ | $ 0.0554 | $ 5.54 |
300+ | $ 0.0494 | $ 14.82 |
3,000+ | $ 0.0393 | $ 117.90 |
6,000+ | $ 0.0357 | $ 214.20 |
9,000+ | $ 0.0339 | $ 305.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$