UTC 2SB1260G-Q-AB3-R
| Manufacturer |
UTC
Asian Brands |
| Mfr. Part # | 2SB1260G-Q-AB3-R |
| LCSC Part # | C87887 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS PNP 80V 1A SOT-89 |
| Description | Bipolar (BJT) Transistor PNP 80V 1A 100MHz 500mW Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,515
3,515
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1244 | $ 0.62 |
50+ | $ 0.1105 | $ 5.53 |
150+ | $ 0.1045 | $ 15.68 |
500+ | $ 0.0971 | $ 48.55 |
2,500+ | $ 0.0937 | $ 234.25 |
4,000+ | $ 0.0918 | $ 367.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$