VBsemi Elec IRFP460PBF-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IRFP460PBF-VB |
| LCSC Part # | C878821 |
| Packaging | TO-247AC |
| Customer # | |
| Key Attributes | MOSFET N-CH 500V 40A TO-247AC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247AC | |
| Configuration | - | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 960pF | |
| Current - Continuous Drain(Id) | 40A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 530W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 80mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 8.31nF | |
| Gate Charge(Qg) | 350nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
N-Channel 500V(D-S) Super Junction Power MOSFET
Features
AI Translation
- Low Gate Charge Qg Results in Simple Drive Requirement Available
- Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
- Fully Characterized Capacitance and Avalanche Voltage and Current
- Low RDS(on)
- Compliant to RoHS Directive 2002/95/EC
Applications
AI Translation
- Switch Mode Power Supply (SMPS)
- Uninterruptible Power Supply
- High Speed Power Switching
- Hard Switched and High Frequency Circuits
In-Stock: 53
53 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.0502 | $ 4.05 |
| 10+ | $ 3.5661 | $ 35.66 |
| 30+ | $ 3.1746 | $ 95.24 |
| 90+ | $ 2.8643 | $ 257.79 |
| 510+ | $ 2.7245 | $ 1389.50 |
| 990+ | $ 2.6628 | $ 2636.17 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247AC | |
| Configuration | - | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 960pF | |
| Current - Continuous Drain(Id) | 40A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 530W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 80mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 8.31nF | |
| Gate Charge(Qg) | 350nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
N-Channel 500V(D-S) Super Junction Power MOSFET
Features
AI Translation
- Low Gate Charge Qg Results in Simple Drive Requirement Available
- Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
- Fully Characterized Capacitance and Avalanche Voltage and Current
- Low RDS(on)
- Compliant to RoHS Directive 2002/95/EC
Applications
AI Translation
- Switch Mode Power Supply (SMPS)
- Uninterruptible Power Supply
- High Speed Power Switching
- Hard Switched and High Frequency Circuits
C878821 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



