Sunltech SMW1006S221YTT
| Manufacturer | |
| Mfr. Part # | SMW1006S221YTT |
| LCSC Part # | C878366 |
| Package | SMD-4P,10x8.7mm |
| Customer # | |
| Key Attributes | CMC 220uH 2.2A 2LN SMD |
| Description | 220uH@100kHz 2Line Common Mode Choke Surface Mount 10x8.7x6.5mm 2.2A DCR 32mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Sunltech | |
| Package | SMD-4P,10x8.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.736 | $ 0.74 |
10+ | $ 0.6278 | $ 6.28 |
30+ | $ 0.5752 | $ 17.26 |
100+ | $ 0.5335 | $ 53.35 |
500+ | $ 0.4237 | $ 211.85 |
800+ | $ 0.4036 | $ 322.88 |
Standard Packaging 800/Full
Reel | ||