LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CC2520RHDR product image
  • CC2520RHDR thumbnail 1
  • CC2520RHDR thumbnail 2
  • CC2520RHDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CC2520RHDRRoHS

Manufacturer
MPN
CC2520RHDR
LCSC Part #
C8783
Packaging
QFN-28-EP(5x5)
Customer #
Key Attributes
2.4GHz IEEE802.15.4/ZigBee RF Transceiver
Datasheetpdf iconTI CC2520RHDR
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5232$ 2.52
10+$ 2.0997$ 21.00
30+$ 1.8336$ 55.01
100+$ 1.5626$ 156.26
500+$ 1.4409$ 720.45
1,000+$ 1.3874$ 1387.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTI
PackagingQFN-28-EP(5x5)
Data Rate250Kbps
Sensitivity-98dBm
Frequency Range2.394GHz~2.507GHz
Typical Application Frequency2.44GHz
Receive Current18.5mA
Output Power8dBm
Interface TypeADC;SPI
Operating Temperature-40℃~+125℃
Voltage - Supply1.8V~3.8V
FeaturesInput sync word detection function;Automatic response function;Supports RSSI function;CRC check function
Typetransceiver
Current Of Transmitting33.6mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The CC2520 is a second generation ZigBee / IEEE 802.15.4 RF transceiver for the 2.4 GHz unlicensed ISM band. This chip enables industrial grade applications by offering state- of- the- art selectivity/co- existence, excellent link budget, operation up to 125℃ and low voltage operation.

In addition, the CC2520 provides extensive hardware support for frame handling, data buffering, burst transmissions, data encryption, data authentication, clear channel assessment, link quality indication and frame timing information. These features reduce the load on the host controller.

In a typical system, the CC2520 will be used together with a microcontroller and a few additional passive components.

Features

AI Translation
  • State- of- the- art selectivity/co- existence
  • Adjacent channel rejection: 49 dB
  • Alternate channel rejection: 54 dB
  • Excellent link budget (103dB)
  • 400m Line- of- sight range
  • Extended temp range (-49 to +125°C)
  • Wide supply range: 1.8V - 3.8V
  • Extensive IEEE 802.15.4 MAC hardware support to offload the microcontroller
  • AES-128 security module
  • CC2420 interface compatibility mode
  • Clock output for single crystal systems
  • RoHS compliant
  • 5 x 5 mm QFN28 (RHD) package
  • IEEE 802.15.4 compliant DSSS baseband modem with 250 kbps data rate
  • Excellent receiver sensitivity (-98 dBm)
  • Programmable output power up to +5 dBm
  • RF frequency range 2394 - 2507 MHz
  • Suitable for systems targeting compliance with worldwide radio frequency regulations: ETSI EN 300 328 and EN 300 440 class 2 (Europe), FCC CFR47 Part 15 (US) and ARIB STD- T66 (Japan)
  • Digital RSSI/LQI support
  • Automatic clear channel assessment for CSMA/CA
  • Automatic CRC
  • 768 bytes RAM for flexible buffering and security processing
  • Fully supported MAC security
  • 4 wire SPI
  • 6 configurable IO pins
  • Interrupt generator
  • Frame filtering and processing engine
  • Random number generator
  • Reference design
  • IEEE 802.15.4 MAC software
  • ZigBee stack software
  • Fully equipped development kit
  • Packet sniffer support in hardware

Applications

AI Translation
  • IEEE 802.15.4 systems
  • ZigBee systems
  • Industrial monitoring and control
  • Home and building automation
  • Automatic Meter Reading
  • Low- power wireless sensor networks
  • Set- top boxes and remote controls
  • Consumer electronics