YAGEO RC2010FK-07560KL
| Manufacturer | YAGEOAsian Brands |
| MPN | RC2010FK-07560KL |
| LCSC Part # | C877509 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 560kΩ ±1% 750mW 2010 |
| Datasheet | YAGEO RC2010FK-07560KL |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2010 | |
| Resistance | 560kΩ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2010 | |
| Resistance | 560kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
In-Stock: 960
960 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0283 | $ 0.57 |
| 200+ | $ 0.0223 | $ 4.46 |
| 600+ | $ 0.0189 | $ 11.34 |
| 4,000+ | $ 0.0169 | $ 67.60 |
| 8,000+ | $ 0.0152 | $ 121.60 |
| 20,000+ | $ 0.0143 | $ 286.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2010 | |
| Resistance | 560kΩ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2010 | |
| Resistance | 560kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C877509 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC2010FK-07560KL | YAGEO | 2010 | 0 | $ 0.0259 | ||
| AC2010FK-7W560KL | YAGEO | 2010 | 0 | $ 0.1914 | ||
| AA2010FK-07560KL | YAGEO | 2010 | 0 | $ 0.0635 |



