LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC2010FK-07470RL product image
  • RC2010FK-07470RL thumbnail 1
  • RC2010FK-07470RL thumbnail 2
  • RC2010FK-07470RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC2010FK-07470RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC2010FK-07470RL
LCSC Part #
C877457
Packaging
2010
Customer #
Key Attributes
RES 470Ω ±1% 750mW 2010
Datasheetpdf iconYAGEO RC2010FK-07470RL
In-Stock: 3,160
3,160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0313$ 0.63
200+$ 0.0263$ 5.26
600+$ 0.0236$ 14.16
4,000+$ 0.0219$ 87.60
8,000+$ 0.0205$ 164.00
20,000+$ 0.0197$ 394.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2010
Power(Watts)750mW
Resistance470Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece