LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC2010FK-071K1L product image
  • RC2010FK-071K1L thumbnail 1
  • RC2010FK-071K1L thumbnail 2
  • RC2010FK-071K1L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC2010FK-071K1L

Manufacturer
YAGEOAsian Brands
MPN
RC2010FK-071K1L
LCSC Part #
C877177
Packaging
2010
Customer #
Key Attributes
RES 1.1kΩ ±1% 750mW 2010
DatasheetYAGEO RC2010FK-071K1L
RoHS Compliance3 documents available
Alternative Parts1
In-Stock: 3,760
3,760 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0233$ 0.47
200+$ 0.0184$ 3.68
600+$ 0.0156$ 9.36
4,000+$ 0.014$ 56.00
8,000+$ 0.0126$ 100.80
20,000+$ 0.0118$ 236.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2010
Resistance1.1kΩ
Power(Watts)750mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AA2010FK-071K1LYAGEO20100$ 0.0635