LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC2010FK-0718KL product image
Images for reference only

YAGEO RC2010FK-0718KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC2010FK-0718KL
LCSC Part #
C877159
Packaging
2010
Customer #
Key Attributes
RES 18kΩ ±1% 750mW 2010
Datasheetpdf iconYAGEO RC2010FK-0718KL
In-Stock: 2,700
2,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0225$ 0.45
200+$ 0.0177$ 3.54
600+$ 0.0151$ 9.06
4,000+$ 0.0135$ 54.00
8,000+$ 0.0121$ 96.80
20,000+$ 0.0114$ 228.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2010
Resistance18kΩ
Power(Watts)750mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece