LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC2010FK-0716RL product image
  • RC2010FK-0716RL thumbnail 1
  • RC2010FK-0716RL thumbnail 2
  • RC2010FK-0716RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC2010FK-0716RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC2010FK-0716RL
LCSC Part #
C877143
Packaging
2010
Customer #
Key Attributes
RES 16Ω ±1% 750mW 2010
Datasheetpdf iconYAGEO RC2010FK-0716RL
In-Stock: 1,860
1,860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0245$ 0.49
200+$ 0.019$ 3.80
600+$ 0.0159$ 9.54
4,000+$ 0.014$ 56.00
8,000+$ 0.0124$ 99.20
20,000+$ 0.0115$ 230.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2010
Power(Watts)750mW
Resistance16Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece