TI TPS65131RGER
| Manufacturer | |
| MPN | TPS65131RGER |
| LCSC Part # | C87663 |
| Packaging | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | Positive and Negative Output DC-DC Converter |
| Description | 1.25MHz~1.5MHz Buck-Boost Adjustable 1.95A QFN-24-EP(4x4) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | QFN-24-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
960
960
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.0831 | $ 1.08 |
10+ | $ 0.8859 | $ 8.86 |
30+ | $ 0.7857 | $ 23.57 |
100+ | $ 0.6887 | $ 68.87 |
500+ | $ 0.6289 | $ 314.45 |
1,000+ | $ 0.5982 | $ 598.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$