MICROCHIP PIC16F690-I/P
| Manufacturer | |
| MPN | PIC16F690-I/P |
| LCSC Part # | C8764 |
| Packaging | DIP-20 |
| Customer # | |
| Key Attributes | 20-Pin Flash-Based, 8-Bit CMOS Microcontrollers with nanoWatt Technology |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | DIP-20 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 7KB | |
| EEPROM | 256Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 18 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 22 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
20-Pin Flash-Based, 8-Bit CMOS Microcontrollers with nanoWatt Technology
Features
AI Translation
- Only 35 Instructions to Learn: All single-cycle instructions except branches
- Operating Speed: DC – 20 MHz oscillator/clock input, DC – 200 ns instruction cycle
- Interrupt Capability
- 8-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Precision Internal Oscillator: Factory calibrated to ± 1%, Software selectable frequency range of 8 MHz to 32 kHz, Software tunable, Two-Speed Start-up mode, Crystal fail detect for critical applications, Clock mode switching during operation for power savings
- Power-Saving Sleep mode
- Wide Operating Voltage Range (2.0V - 5.5V)
- Industrial and Extended Temperature Range
- Power-on Reset (POR)
- Power-up Timer (PWRTE) and Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR) with Software Control Option
- Enhanced Low-Current Watchdog Timer (WDT) with On-Chip Oscillator (Software selectable nominal 268 Seconds with Full Prescaler) with Software Enable
- Multiplexed Master Clear/Input Pin
- Programmable Code Protection
- High Endurance Flash/EEPROM Cell: 100,000 write Flash endurance, 1,000,000 write EEPROM endurance, Flash/Data EEPROM retention: >40 years
- Enhanced USART Module: Supports RS-485, RS-232 and LIN 2.0, Auto-Baud Detect, Auto-wake-up on Start bit
- Standby Current: 50 nA @ 2.0V, typical
- Operating Current: 11 μA @ 32 kHz, 2.0V, typical, 220 μA @ 4 MHz, 2.0V, typical
- Watchdog Timer Current: <1 μA @ 2.0V, typical
In-Stock: 103
103 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.3195 | $ 4.32 |
| 10+ | $ 3.8264 | $ 38.26 |
| 30+ | $ 3.5334 | $ 106.00 |
| 100+ | $ 3.2372 | $ 323.72 |
| 500+ | $ 3.1005 | $ 1550.25 |
| 1,000+ | $ 3.0387 | $ 3038.70 |
Standard Packaging22/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | DIP-20 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 7KB | |
| EEPROM | 256Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 18 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 22 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
20-Pin Flash-Based, 8-Bit CMOS Microcontrollers with nanoWatt Technology
Features
AI Translation
- Only 35 Instructions to Learn: All single-cycle instructions except branches
- Operating Speed: DC – 20 MHz oscillator/clock input, DC – 200 ns instruction cycle
- Interrupt Capability
- 8-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Precision Internal Oscillator: Factory calibrated to ± 1%, Software selectable frequency range of 8 MHz to 32 kHz, Software tunable, Two-Speed Start-up mode, Crystal fail detect for critical applications, Clock mode switching during operation for power savings
- Power-Saving Sleep mode
- Wide Operating Voltage Range (2.0V - 5.5V)
- Industrial and Extended Temperature Range
- Power-on Reset (POR)
- Power-up Timer (PWRTE) and Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR) with Software Control Option
- Enhanced Low-Current Watchdog Timer (WDT) with On-Chip Oscillator (Software selectable nominal 268 Seconds with Full Prescaler) with Software Enable
- Multiplexed Master Clear/Input Pin
- Programmable Code Protection
- High Endurance Flash/EEPROM Cell: 100,000 write Flash endurance, 1,000,000 write EEPROM endurance, Flash/Data EEPROM retention: >40 years
- Enhanced USART Module: Supports RS-485, RS-232 and LIN 2.0, Auto-Baud Detect, Auto-wake-up on Start bit
- Standby Current: 50 nA @ 2.0V, typical
- Operating Current: 11 μA @ 32 kHz, 2.0V, typical, 220 μA @ 4 MHz, 2.0V, typical
- Watchdog Timer Current: <1 μA @ 2.0V, typical
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



