LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX5026EUT+T product image
  • MAX5026EUT+T thumbnail 1
  • MAX5026EUT+T thumbnail 2
  • MAX5026EUT+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX5026EUT+TRoHS

Manufacturer
MPN
MAX5026EUT+T
LCSC Part #
C87603
Packaging
SOT-23-6
Customer #
Key Attributes
500kHz, 36V Output, SOT23 Step-Up DC-DC Converters
Datasheetpdf iconMAXIM MAX5026EUT+T
In-Stock: 363
363 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6576$ 1.66
10+$ 1.4136$ 14.14
30+$ 1.2607$ 37.82
100+$ 1.0053$ 100.53
500+$ 0.9337$ 466.85
1,000+$ 0.9028$ 902.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMAXIM
PackagingSOT-23-6
Operating Temperature-40℃~+85℃
Frequency - Switching500kHz
FunctionBoost
Number of Outputs1
FeaturesCycle-by-cycle current limiting
Output TypeAdjustable
TopologyBoost
Operating Voltage3V~11V
Switch tube (built-in/external)Built-in
Output Voltage4V~36V
Output Current-
Quiescent Current350uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX5025–MAX5028 constant-frequency, pulsewidth modulating (PWM), low-noise boost converters are intended for low-voltage systems that often need a locally generated high voltage. These devices are capable of generating low-noise, high output voltages required for varactor diode biasing in TV tuners, set-top boxes, and PCI cable modems. The MAX5025– MAX5028 operate from as low as 3V and switch at 500kHz. The constant-frequency, current-mode PWM architecture provides for low output noise that is easy to filter. A 40V lateral DMOS device is used as the internal power switch, making the devices ideal for boost converters up to 36V. The MAX5025/MAX5026 adjustable versions require the use of external feedback resistors to set the output voltage. The MAX5027/MAX5028 offer a fixed 30V output. These devices are available in a small, 6-pin SOT23 package. The MAX5025–MAX5028 current-mode PWM controllers operate in a wide range of DC-DC conversion applications including boost, flyback, and isolated output configurations. These converters provide low-noise, high output voltages making them ideal for varactor diode tuning applications as well as TFT LCD bias. Other features include shutdown, fixed 500kHz PWM oscillator, and a wide input range: 3V to 11V for MAX5026/MAX5028 and 4.5V to 11V for MAX5025/ MAX5027. The MAX5025–MAX5028 operate in discontinuous mode in order to reduce the switching noise at the output. Other continuous mode boost converters generate a large voltage spike at the output when the LX switch turns on because there is a conduction path between the output, diode, and switch to ground during the time needed for the diode to turn off.

Features

AI Translation
  • Input Voltage Range: 3V to 11V (MAX5026/MAX5028) 4.5V to 11V (MAX5025/MAX5027)
  • Wide Output Voltage Range: VCC to 36V
  • Output Power: 120mW (max)
  • User-Adjustable Output Voltage with MAX5025/MAX5026 Using External Feedback Resistors
  • Fixed 30V Output Voltage: MAX5027/MAX5028
  • Internal 1.3Ω (typ), 40V Switch
  • Constant PWM Frequency Provides Easy Filtering in Low-Noise Applications
  • 500kHz (typ) Switching Frequency
  • 1μA (max) Shutdown Current
  • Small, 6-Pin SOT23 Package

Applications

AI Translation
  • TV Tuner Power Supply
  • Low-Noise Varactor Diode Biasing
  • Set-Top Box Tuner Power Supply
  • PCI Cable Modem
  • Voice-Over-Cable
  • LCD Power Supply
  • Avalanche Photodiode Biasing