TDK SPM6530T-1R0M120
| Manufacturer | |
| Mfr. Part # | SPM6530T-1R0M120 |
| LCSC Part # | C87572 |
| Package | SMD,7.1x6.5mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 13A 7.81mΩ SMD,7.1x6.5mm |
| Description | 14.1A SMD,7.1x6.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | SMD,7.1x6.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
3,040 
3,040
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.162 | $ 0.81 |
50+ | $ 0.1269 | $ 6.35 |
150+ | $ 0.1118 | $ 16.77 |
1,000+ | $ 0.093 | $ 93.00 |
2,000+ | $ 0.0846 | $ 169.20 |
5,000+ | $ 0.0796 | $ 398.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$