LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE1206FRF070R07L product image
  • PE1206FRF070R07L thumbnail 1
  • PE1206FRF070R07L thumbnail 2
  • PE1206FRF070R07L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO PE1206FRF070R07LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PE1206FRF070R07L
LCSC Part #
C875611
Packaging
1206
Customer #
Key Attributes
RES 70mΩ ±1% 250mW 1206
Datasheetpdf iconYAGEO PE1206FRF070R07L
In-Stock: 810
810 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0598$ 0.60
100+$ 0.0466$ 4.66
300+$ 0.0401$ 12.03
1,000+$ 0.0351$ 35.10
4,000+$ 0.0312$ 124.80
8,000+$ 0.0292$ 233.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Resistance70mΩ
Power(Watts)250mW
Voltage Rating-
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece