LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE1206FRF070R04L product image
  • PE1206FRF070R04L thumbnail 1
  • PE1206FRF070R04L thumbnail 2
  • PE1206FRF070R04L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO PE1206FRF070R04LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PE1206FRF070R04L
LCSC Part #
C875604
Packaging
1206
Customer #
Key Attributes
RES 40mΩ ±1% 250mW 1206
Datasheetpdf iconYAGEO PE1206FRF070R04L
In-Stock: 1,650
1,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0789$ 0.39
50+$ 0.0631$ 3.16
150+$ 0.0553$ 8.30
500+$ 0.0493$ 24.65
2,500+$ 0.0446$ 111.50
4,000+$ 0.0422$ 168.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Resistance40mΩ
Power(Watts)250mW
Voltage Rating-
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece