TDK MLG1005S1N8BT000
| Manufacturer | |
| Mfr. Part # | MLG1005S1N8BT000 |
| LCSC Part # | C87530 |
| Package | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 1.8nH 900mA 60mΩ 0402 |
| Description | 900mA 1.8nH 60mΩ Multilayer inductor 0402 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
55,240 
55,240
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.012 $ 0.0116 | $ 0.12 |
100+ | $ 0.0095 $ 0.0092 | $ 0.92 |
300+ | $ 0.0082 $ 0.0079 | $ 2.37 |
1,000+ | $ 0.0073 $ 0.0071 | $ 7.10 |
5,000+ | $ 0.0066 $ 0.0064 | $ 32.00 |
10,000+ | $ 0.0049 $ 0.0047 | $ 47.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$