LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC1210JR-071R1L product image
  • RC1210JR-071R1L thumbnail 1
  • RC1210JR-071R1L thumbnail 2
  • RC1210JR-071R1L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC1210JR-071R1LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC1210JR-071R1L
LCSC Part #
C875215
Packaging
1210
Customer #
Key Attributes
RES 1.1Ω ±5% 500mW 1210
Datasheetpdf iconYAGEO RC1210JR-071R1L
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0213$ 0.43
200+$ 0.0166$ 3.32
600+$ 0.014$ 8.40
5,000+$ 0.0124$ 62.00
10,000+$ 0.011$ 110.00
20,000+$ 0.0103$ 206.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1210
Resistance1.1Ω
Power(Watts)500mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece