LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0805JR-0712ML product image
  • RC0805JR-0712ML thumbnail 1
  • RC0805JR-0712ML thumbnail 2
  • RC0805JR-0712ML thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0805JR-0712MLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0805JR-0712ML
LCSC Part #
C874663
Packaging
0805
Customer #
Key Attributes
RES 12MΩ ±5% 125mW 0805
Datasheetpdf iconYAGEO RC0805JR-0712ML
In-Stock: 1,900
1,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0029$ 0.29
5,000+$ 0.0028$ 14.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Resistance12MΩ
Power(Watts)125mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece