YAGEO SR1206JR-7W47RL
| Manufacturer |
YAGEO
Asian Brands |
| MPN | SR1206JR-7W47RL |
| LCSC Part # | C874088 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 47Ω ±5% 500mW 1206 |
| Description | 500mW 47Ω Thick Film Resistor ±5% ±200ppm/℃ 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,300
1,300
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0234 | $ 0.47 |
200+ | $ 0.0181 | $ 3.62 |
600+ | $ 0.0151 | $ 9.06 |
5,000+ | $ 0.0133 | $ 66.50 |
10,000+ | $ 0.0118 | $ 118.00 |
20,000+ | $ 0.011 | $ 220.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$