LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RV1206JR-071M3L product image
  • RV1206JR-071M3L thumbnail 1
  • RV1206JR-071M3L thumbnail 2
  • RV1206JR-071M3L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RV1206JR-071M3LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RV1206JR-071M3L
LCSC Part #
C873629
Packaging
1206
Customer #
Key Attributes
RES 1.3MΩ ±5% 250mW 1206
Datasheetpdf iconYAGEO RV1206JR-071M3L
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.009$ 0.45
500+$ 0.0069$ 3.45
1,500+$ 0.0058$ 8.70
5,000+$ 0.0051$ 25.50
25,000+$ 0.0045$ 112.50
50,000+$ 0.0041$ 205.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance1.3MΩ
Operating Temperature-55℃~+155℃
Voltage Rating500V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

This specification describes RV0603/0805/1206/2010/2512 high-voltage chip resistors with lead-free terminations, manufactured using thick-film technology.

Features

AI Translation
  • AEC-Q200 certified
  • RoHS compliant
  • Reduced environmentally hazardous waste
  • Enhanced component and device reliability
  • No prohibited materials used in product/production process
  • Halogen-free epoxy resin
  • Moisture Sensitivity Level: MSL I
  • IEC 62368-1:2018 safety certificate issued by UL Demko, applicable sizes and resistance ranges as follows:
    • 0603: 100KΩ ~ 12MΩ
    • 0805: 100KΩ ~ 24MΩ
    • 1206: 100KΩ ~ 27MΩ

Applications

AI Translation

Converters, printer equipment, battery chargers, computers, power supplies, automotive electronics