LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

STC Micro STC15W4K48S4-30I-LQFP44

Produttore
STC MicroAsian Brands
Cod. Prod.
STC15W4K48S4-30I-LQFP44
Cod. LCSC
C87255
Imballo
LQFP-44(10x10)
Numero Cliente
Attr. chiave
51 Series 8 Bit 30MHz LQFP-44(10x10) Microcontrollers RoHS
Scheda TecnicaSTC Micro STC15W4K48S4-30I-LQFP44
Conformità RoHS2 documenti disponibili
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProduttoreSTC Micro
ImballoLQFP-44(10x10)
ADC (Bit)10bit
Number of I/O42
Voltage - Supply2.5V~5.5V
Program Memory TypeFLASH
Program Storage Size48KB
CPU Core51 Series
Core Size8 Bit
CPU Maximum Speed30MHz
Oscillator TypeBuilt-in+External

Descrizione

Traduzione AI

The STC15 series MCUs feature an enhanced 8051 CPU core with a maximum operating frequency of 35MHz. The series offers multiple variants with large-capacity Flash program memory (4KB~64KB) and SRAM data memory (256B~4KB). Rich integrated peripherals include multiple 16-bit timers/counters, programmable clock output, high-precision internal IRC, 10-bit high-speed ADC, comparator, enhanced PWM module, and multiple serial communication interfaces (UART, SPI, I²C). The devices support a wide voltage operating range (2.4V~5.5V) and low-power modes, with high noise immunity and strong ESD protection. The built-in ISP and IAP capabilities streamline system development and firmware upgrade processes.

Caratteristiche

Traduzione AI
  • Wide operating voltage range: 2.4V~5.5V
  • Low-power design: multiple power-saving modes supported
  • High reliability: strong EMI immunity and ESD protection
  • Enhanced single-clock-cycle 8051 core
  • Large on-chip Flash program memory and SRAM data memory
  • Rich peripheral interfaces: timers, ADC, comparator, PWM, UART, SPI, I²C
  • Built-in high-precision internal clock source
  • ISP and IAP supported