Taiyo Yuden LBMF1608T100K
| Manufacturer | |
| Mfr. Part # | LBMF1608T100K |
| LCSC Part # | C87216 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 10uH 80mA 360mΩ 0603 |
| Description | 80mA 10uH 360mΩ Wirewound Inductor ±10% 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
720
720
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0872 | $ 0.87 |
100+ | $ 0.0734 | $ 7.34 |
300+ | $ 0.0665 | $ 19.95 |
3,000+ | $ 0.0437 | $ 131.10 |
6,000+ | $ 0.0396 | $ 237.60 |
9,000+ | $ 0.0375 | $ 337.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$