Taiyo Yuden JMK105BBJ475MV-F
| Manufacturer | |
| MPN | JMK105BBJ475MV-F |
| LCSC Part # | C87147 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | CAP CER 4.7uF 6.3V X5R 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 29,600
29,600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0259 | $ 1.30 |
| 500+ | $ 0.0227 | $ 11.35 |
| 1,500+ | $ 0.0209 | $ 31.35 |
| 10,000+ | $ 0.0198 | $ 198.00 |
| 20,000+ | $ 0.0189 | $ 378.00 |
| 50,000+ | $ 0.0183 | $ 915.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



