Infineon IRSM005-800MHTR
| Manufacturer | |
| MPN | IRSM005-800MHTR |
| LCSC Part # | C87115 |
| Packaging | PQFN-27(7x8) |
| Customer # | |
| Key Attributes | Half-Bridge IPM for Low Voltage Applications |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | Infineon | |
| Packaging | PQFN-27(7x8) | |
| Operating Temperature | - | |
| Pd - Power Dissipation | 13W | |
| Features | Undervoltage lockout with hysteresis | |
| Quiescent Current | 45uA;250uA | |
| Type | MOSFET | |
| RDS(on) | - | |
| Voltage - Supply | 10V~20V | |
| Frequency - Switching | - | |
| Current - Continuous Drain(Id) | 80A | |
| Drain to Source Voltage | 40V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IRSM005-800MH is a general purpose half-bridge with integrated gate driver in an attractive 7x8mm PQFN package. It is a general purpose building block suitable for a variety of low voltage applications where power density is of critical importance. Typical examples would be advanced motor drives, dc-to-ac and dc-to-dc converters.
Features
AI Translation
- Package with low thermal resistance and minimal parasitics
- Low on-resistance HEXFETs: 2.7 mΩ typ.
- Undervoltage lockout on logic supply
- Independent gate drive in phase with logic input
- Gate drive supply range from 10V to 20V
- Propagation delay matched to defined spec
- 3.3V, 5V and 15V logic input compatible
- RoHS compliant
Applications
AI Translation
- advanced motor drives
- dc-to-ac converters
- dcto-dc converters
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | Infineon | |
| Packaging | PQFN-27(7x8) | |
| Operating Temperature | - | |
| Pd - Power Dissipation | 13W | |
| Features | Undervoltage lockout with hysteresis | |
| Quiescent Current | 45uA;250uA | |
| Type | MOSFET | |
| RDS(on) | - | |
| Voltage - Supply | 10V~20V | |
| Frequency - Switching | - | |
| Current - Continuous Drain(Id) | 80A | |
| Drain to Source Voltage | 40V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IRSM005-800MH is a general purpose half-bridge with integrated gate driver in an attractive 7x8mm PQFN package. It is a general purpose building block suitable for a variety of low voltage applications where power density is of critical importance. Typical examples would be advanced motor drives, dc-to-ac and dc-to-dc converters.
Features
AI Translation
- Package with low thermal resistance and minimal parasitics
- Low on-resistance HEXFETs: 2.7 mΩ typ.
- Undervoltage lockout on logic supply
- Independent gate drive in phase with logic input
- Gate drive supply range from 10V to 20V
- Propagation delay matched to defined spec
- 3.3V, 5V and 15V logic input compatible
- RoHS compliant
Applications
AI Translation
- advanced motor drives
- dc-to-ac converters
- dcto-dc converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


