LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SGMICRO SGM6130YPS8G/TR product image
  • SGM6130YPS8G/TR thumbnail 1
  • SGM6130YPS8G/TR thumbnail 2
  • SGM6130YPS8G/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SGMICRO SGM6130YPS8G/TR

Manufacturer
SGMICROAsian Brands
MPN
SGM6130YPS8G/TR
LCSC Part #
C87094
Packaging
SOIC-8-EP
Customer #
Key Attributes
3A, 28.5V, 385kHz Step-Down Converter
DatasheetSGMICRO SGM6130YPS8G/TR
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,489
1,489 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.747$ 1.75
10+$ 1.3947$ 13.95
30+$ 1.2013$ 36.04
100+$ 0.9817$ 98.17
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerSGMICRO
PackagingSOIC-8-EP
Operating Temperature-40℃~+85℃
Frequency - Switching385kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Adjustable soft-start;Output discharge;External compensation
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~28.5V
Switch tube (built-in/external)Built-in
Output Voltage800mV~25V
Output Current3A
Quiescent Current800uA

Introduction

AI Translation

The SGM6130 is a current-mode step-down regulator with an internal power MOSFET. This device achieves 3A continuous output current over a wide input supply range from 4.5V to 28.5V with excellent load and line regulations. The switching frequency of SGM6130 is 385kHz and current mode operation provides fast transient response and eases loop stabilization. The SGM6130 is highly efficient with peak efficiency at 94% when in operation. In shutdown mode the regulator draws less than 18μA of supply current. Protection features include cycle-by-cycle current limit and thermal shutdown. The device also includes an internal soft-start and an external adjustable soft-start function to limit the inrush current and prevent the overshoot of output voltage. The SGM6130 is available in Green SOIC-8 (Exposed Pad) package and requires a minimum number of readily available external components to complete a 3A stepdown DC/DC converter solution.

Features

AI Translation
  • 3A Output Current
  • High Efficiency: Up to 94%
  • 4.5V to 28.5V Input Voltage Range
  • <18μA Shutdown Supply Current
  • 100mΩ Internal Power MOSFET Switch
  • Fixed 385kHz Switching Frequency
  • Output Adjustable from 0.8V to 25V
  • Cycle-by-Cycle Current Limit Protection
  • Thermal Shutdown Protection
  • Under-Voltage Lockout
  • Stable with Low ESR Ceramic Capacitors
  • -40°C to +85°C Operating Temperature Range
  • Available in Green SOIC-8 (Exposed Pad) Package

Applications

AI Translation
  • Distributed Power Systems
  • Battery Chargers
  • Flat Panel TVs
  • Set-Top Boxes
  • Pre-Regulator for Linear Regulators
  • Cigarette Lighter Powered Devices
  • DVD/PVR Devices

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SGM6132YPS8G/TRSGMICROSimilarSOIC-8-EP3,599$ 1.7414
View and Compare All Alternative Parts.