LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32L031F4P6 product image
  • STM32L031F4P6 thumbnail 1
  • STM32L031F4P6 thumbnail 2
  • STM32L031F4P6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32L031F4P6RoHS

Manufacturer
MPN
STM32L031F4P6
LCSC Part #
C86909
Packaging
TSSOP-20
Customer #
Key Attributes
Access line ultra-low-power 32-bit MCU ARM-based
Datasheetpdf iconST STM32L031F4P6
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2408$ 3.24
10+$ 2.7811$ 27.81
30+$ 2.5069$ 75.21
100+$ 2.2294$ 222.94
500+$ 2.102$ 1051.00
1,000+$ 2.0439$ 2043.90
Standard Packaging74/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingTSSOP-20
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
EEPROM1KB
Program Storage Size16KB
CPU CoreARM Cortex-M0+
Core Size32 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O15

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging74
Sales UnitPiece

Features

AI Translation
  • Ultra- low- power platform
  • 1.65 V to 3.6 V power supply
  • -40 to 125°C temperature range
  • 0.23 μA Standby mode (2 wakeup pins)
  • 0.35 μA Stop mode (16 wakeup lines)
  • 0.6 μA Stop mode + RTC + 8 KB RAM retention
  • Down to 76 μA / MHz in Run mode
  • 5 μs wakeup time (from Flash memory)
  • 41 μA 12- bit ADC conversion at 10 ksps
  • Core: ARM@ 32- bit Cortex@- M0+
  • From 32 kHz up to 32 MHz max. 0.95 DMIPS/MHz
  • Reset and supply management
  • Ultra- safe, low- power BOR (downout reset) with 5 selectable thresholds
  • Ultralow power POR/PDR
  • Programmable voltage detector (PVD)
  • Clock sources
  • 1 to 25 MHz crystal oscillator
  • 32 kHz oscillator for RTC with calibration
  • High speed internal 16 MHz factory- trimmed RC (+/- 1%)
  • Internal low- power 37 kHz RC
  • Internal multispeed low- power 65 kHz to 4.2 MHz RC
  • PLL for CPU clock
  • Pre- programmed bootloader
  • USART, SPI supported
  • Development support
  • Serial wire debug supported
  • Up to 38 fast I/Os (31 I/Os 5V tolerant)
  • Memories
  • Up to 32 KB Flash with ECC
  • 8 KB RAM
  • 1 KB of data EEPROM with ECC
  • 20- byte backup register
  • Sector protection against RW operation
  • Rich Analog peripherals
  • 12- bit ADC 1.14 Msps up to 10 channels (down to 1.65 V)
  • 2x ultra- low- power comparators (window mode and wake up capability, down to 1.65 V)
  • 7- channel DMA controller, supporting ADC, SPI, I2C, USART, Timers
  • 5x peripherals communication interface
  • 1x USART (ISO 7816, IDA), 1x UART (low power)
  • Up to 2 SPI interfaces, up to 16 Mbits/s
  • 1x I2C (SMBus/PMBus)
  • 8x timers: 1x 16- bit with up to 4 channels, 2x 16- bit with up to 2 channels, 1x 16- bit ultra- low- power timer, 1x SysTick, 1x RTC and 2x watchdogs (independent/window)
  • CRC calculation unit, 96- bit unique ID
  • All packages are ECOPACK2