DIODES SBR1U200P1-7
| Manufacturer | |
| Mfr. Part # | SBR1U200P1-7 |
| LCSC Part # | C86903 |
| Package | PowerDI-123 |
| Customer # | |
| Key Attributes | Voltage: 200V Current: 1A |
| Description | 40A 200V 1 Independent 820mV@1.0A 1A PowerDI-123 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | DIODES | |
| Package | PowerDI-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
25,255
25,255
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1277 | $ 0.64 |
50+ | $ 0.1016 | $ 5.08 |
150+ | $ 0.0886 | $ 13.29 |
500+ | $ 0.0788 | $ 39.40 |
3,000+ | $ 0.0709 | $ 212.70 |
6,000+ | $ 0.067 | $ 402.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$