LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BC857C,215 product image
  • BC857C,215 thumbnail 1
  • BC857C,215 thumbnail 2
  • BC857C,215 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BC857C,215RoHS

Manufacturer
MPN
BC857C,215
LCSC Part #
C8666
Packaging
SOT-23
Customer #
Key Attributes
TRANS PNP 45V 100mA SOT-23
Datasheetpdf iconNexperia BC857C,215
In-Stock: 600
600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0277$ 0.55
200+$ 0.0213$ 4.26
600+$ 0.0177$ 10.62
3,000+$ 0.0145$ 43.50
9,000+$ 0.0126$ 113.40
21,000+$ 0.0116$ 243.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerNexperia
PackagingSOT-23
Current - Collector Cutoff15nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO45V
Emitter-Base Voltage VEBO5V
DC Current Gain420
Pd - Power Dissipation250mW
Number1 PNP
typePNP
Current - Collector(Ic)100mA
Operating Temperature-65℃~+150℃
Vce Saturation(VCE(sat))250mV

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

PNP general-purpose transistors in a small SOT23 (TO-236AB), Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Low current (max. 100 mA)
  • Low voltage (max. 65 V)

Applications

AI Translation
  • General-purpose switching and amplification