LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0805BRD0739K7L product image
  • RT0805BRD0739K7L thumbnail 1
  • RT0805BRD0739K7L thumbnail 2
  • RT0805BRD0739K7L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RT0805BRD0739K7LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT0805BRD0739K7L
LCSC Part #
C865450
Packaging
0805
Customer #
Key Attributes
RES 39.7kΩ ±0.1% 125mW 0805
Datasheetpdf iconYAGEO RT0805BRD0739K7L
In-Stock: 4,200
4,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0385$ 0.77
200+$ 0.0304$ 6.08
600+$ 0.0258$ 15.48
5,000+$ 0.0231$ 115.50
10,000+$ 0.0207$ 207.00
20,000+$ 0.0195$ 390.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance39.7kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece