TE Connectivity 282104-1
| Manufacturer | |
| MPN | 282104-1 |
| LCSC Part # | C86482 |
| Packaging | P=6mm |
| Customer # | |
| Key Attributes | AMP SUPERSEAL 1.5 SRS 2 POSITIONS TAB ASS‘Y |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=6mm | |
| Pitch | 6mm | |
| Current Rating | 14A | |
| Rated Voltage (Max) | 24V | |
| Type | Automotive Connector Housing | |
| Number of Rows | 1 | |
| Number of Pins | 2P | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 24,755
24,755 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2661 | $ 1.33 |
| 50+ | $ 0.2161 | $ 10.81 |
| 150+ | $ 0.1947 | $ 29.21 |
| 1,500+ | $ 0.168 | $ 252.00 |
| 3,000+ | $ 0.156 | $ 468.00 |
| 4,500+ | $ 0.1489 | $ 670.05 |
Standard Packaging1500/Full | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=6mm | |
| Pitch | 6mm | |
| Current Rating | 14A | |
| Rated Voltage (Max) | 24V | |
| Type | Automotive Connector Housing | |
| Number of Rows | 1 | |
| Number of Pins | 2P | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



