LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0603FRE07140KL product image
  • RT0603FRE07140KL thumbnail 1
  • RT0603FRE07140KL thumbnail 2
  • RT0603FRE07140KL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RT0603FRE07140KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT0603FRE07140KL
LCSC Part #
C863578
Packaging
0603
Customer #
Key Attributes
RES 140kΩ ±1% 100mW 0603
Datasheetpdf iconYAGEO RT0603FRE07140KL
In-Stock: 800
800 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.013$ 0.65
500+$ 0.011$ 5.50
1,500+$ 0.01$ 15.00
5,000+$ 0.0093$ 46.50
25,000+$ 0.0088$ 220.00
50,000+$ 0.0084$ 420.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance140kΩ
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%