JSCJ PXT8050(RANGE:200-350)
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | PXT8050(RANGE:200-350) |
| LCSC Part # | C8629 |
| Package | SOT-89-3L |
| Customer # | |
| Key Attributes | TRANS NPN 25V 1.5A SOT-89-3L |
| Description | Bipolar (BJT) Transistor NPN 25V 1.5A 100MHz 0.5W Surface Mount SOT-89-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | SOT-89-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
13,550
13,550
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.048 | $ 0.48 |
100+ | $ 0.0392 | $ 3.92 |
300+ | $ 0.0348 | $ 10.44 |
1,000+ | $ 0.0287 | $ 28.70 |
5,000+ | $ 0.0261 | $ 130.50 |
10,000+ | $ 0.0248 | $ 248.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$