LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0603DRD0716K9L product image
  • RT0603DRD0716K9L thumbnail 1
  • RT0603DRD0716K9L thumbnail 2
  • RT0603DRD0716K9L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RT0603DRD0716K9LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT0603DRD0716K9L
LCSC Part #
C862570
Packaging
0603
Customer #
Key Attributes
RES 16.9kΩ ±0.5% 100mW 0603
Datasheetpdf iconYAGEO RT0603DRD0716K9L
In-Stock: 3,700
3,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.007$ 0.35
500+$ 0.0068$ 3.40
1,500+$ 0.0067$ 10.05
5,000+$ 0.0066$ 33.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance16.9kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece