ST L7805ABD2T-TR
| Manufacturer | |
| Mfr. Part # | L7805ABD2T-TR |
| LCSC Part # | C86206 |
| Package | TO-263-2 |
| Customer # | |
| Key Attributes | Positive Voltage Regulator IC |
| Description | 68dB@(120Hz) Positive Fixed 5V TO-263-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Package | TO-263-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
223,620 
223,620
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2511 | $ 1.26 |
50+ | $ 0.1933 | $ 9.67 |
150+ | $ 0.1651 | $ 24.77 |
1,000+ | $ 0.14 | $ 140.00 |
2,000+ | $ 0.133 | $ 266.00 |
5,000+ | $ 0.1289 | $ 644.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$