muRata LQW18AN68NG00D
| Manufacturer | |
| Mfr. Part # | LQW18AN68NG00D |
| LCSC Part # | C86135 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 68nH 340mA 380mΩ 0603 |
| Description | 340mA 68nH ±2% 380mΩ Unshielded Inductor 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
14,100
14,100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0423 | $ 0.42 |
100+ | $ 0.0346 | $ 3.46 |
300+ | $ 0.0307 | $ 9.21 |
1,000+ | $ 0.0278 | $ 27.80 |
4,000+ | $ 0.0255 | $ 102.00 |
8,000+ | $ 0.0243 | $ 194.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$