muRata LQP03TN2N0B02D
| Manufacturer | |
| MPN | LQP03TN2N0B02D |
| LCSC Part # | C86125 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 2nH 600mA 150mΩ 0201 |
| Description | 600mA 2nH 150mΩ Thick Film Inductor 0201 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
77,200
77,200
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
100+ | $ 0.0063 | $ 0.63 |
1,000+ | $ 0.0051 | $ 5.10 |
3,000+ | $ 0.0044 | $ 13.20 |
15,000+ | $ 0.0039 | $ 58.50 |
45,000+ | $ 0.0035 | $ 157.50 |
105,000+ | $ 0.0034 | $ 357.00 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$