YAGEO RC1206JR-0710KP
| Manufacturer | YAGEOAsian Brands |
| MPN | RC1206JR-0710KP |
| LCSC Part # | C859164 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 10kΩ ±5% 250mW 1206 |
| Datasheet | YAGEO RC1206JR-0710KP |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 10kΩ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
In-Stock: 780
780 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0366 | $ 0.73 |
| 200+ | $ 0.0305 | $ 6.10 |
| 600+ | $ 0.0271 | $ 16.26 |
| 5,000+ | $ 0.0251 | $ 125.50 |
| 10,000+ | $ 0.0233 | $ 233.00 |
| 20,000+ | $ 0.0224 | $ 448.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 10kΩ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC1206JR-0710KL | YAGEO | 1206 | 107,700 | $ 0.0093 | ||
| AC1206JR-0710KL | YAGEO | 1206 | 1,850 | $ 0.0157 | ||
| RC1206JR-7W10KL | YAGEO | 1206 | 700 | $ 0.0181 | ||
| RC1206FR-0710KL | YAGEO | 1206 | 1,889,100 | $ 0.0112 | ||
| AC1206FR-0710KL | YAGEO | 1206 | 42,200 | $ 0.0183 | ||
| AF1206FR-0710KL | YAGEO | 1206 | 5,000 | $ 0.0207 | ||
| SR1206JR-0710KL | YAGEO | 1206 | 0 | $ 0.0193 | ||
| AF1206JR-0710KL | YAGEO | 1206 | 0 | $ 0.0098 | ||
| RC1206JR-1310KL | YAGEO | 1206 | 0 | $ 0.0079 | ||
| AR1206JR-0710KL | YAGEO | 1206 | 0 | $ 0.0453 | ||
| SR1206JR-7W10KL | YAGEO | 1206 | 0 | $ 0.0414 | ||
| AC1206JR-7W10KL | YAGEO | 1206 | 0 | $ 0.0471 | ||
| SR1206JR-7T10KL | YAGEO | 1206 | 0 | $ 0.0411 | ||
| AA1206JR-0710KL | YAGEO | 1206 | 0 | $ 0.023 | ||
| RV1206JR-0710KL | YAGEO | 1206 | 0 | $ 0.038 | ||
| RC1206FR-1310KL | YAGEO | 1206 | 0 | $ 0.0028 | ||
| AC1206FR-1010KL | YAGEO | 1206 | 0 | $ 0.004 | ||
| RC1206FR-1310KP | YAGEO | 1206 | 0 | $ 0.0367 | ||
| AC1206FR-1310KL | YAGEO | 1206 | 0 | $ 0.0045 | ||
| SR1206FR-0710KL | YAGEO | 1206 | 0 | $ 0.14 |



