LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0805FR-072KP product image
  • RC0805FR-072KP thumbnail 1
  • RC0805FR-072KP thumbnail 2
  • RC0805FR-072KP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0805FR-072KPRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0805FR-072KP
LCSC Part #
C859129
Packaging
0805
Customer #
Key Attributes
RES 2kΩ ±1% 125mW 0805
Datasheetpdf iconYAGEO RC0805FR-072KP
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.013$ 0.65
500+$ 0.0111$ 5.55
1,500+$ 0.0101$ 15.15
5,000+$ 0.0094$ 47.00
25,000+$ 0.0089$ 222.50
50,000+$ 0.0086$ 430.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance2kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece