muRata BLM21AG601SN1D
| Manufacturer | |
| Mfr. Part # | BLM21AG601SN1D |
| LCSC Part # | C85837 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 600Ω 0805 1LN |
| Description | 600Ω@100MHz 1 Line Ferrite Bead 0805 700mA 210mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
37,180
37,180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.029 | $ 0.58 |
200+ | $ 0.0245 | $ 4.90 |
600+ | $ 0.022 | $ 13.20 |
4,000+ | $ 0.0205 | $ 82.00 |
8,000+ | $ 0.0192 | $ 153.60 |
20,000+ | $ 0.0185 | $ 370.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$