muRata BLM18PG600SN1D
| Manufacturer | |
| MPN | BLM18PG600SN1D |
| LCSC Part # | C85834 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 60Ω 0603 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 1A | |
| Impedance @ Frequency | 60Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 132,900
132,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0193 | $ 0.97 |
| 500+ | $ 0.017 | $ 8.50 |
| 1,500+ | $ 0.0157 | $ 23.55 |
| 4,000+ | $ 0.014 | $ 56.00 |
| 24,000+ | $ 0.0134 | $ 321.60 |
| 48,000+ | $ 0.013 | $ 624.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 1A | |
| Impedance @ Frequency | 60Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



