muRata BLM18HG601SN1D
| Manufacturer | |
| MPN | BLM18HG601SN1D |
| LCSC Part # | C85830 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 600Ω 0603 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 1Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 200mA | |
| Impedance @ Frequency | 600Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 14,740
14,740 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0413 | $ 0.83 |
| 200+ | $ 0.0349 | $ 6.98 |
| 600+ | $ 0.0313 | $ 18.78 |
| 4,000+ | $ 0.0291 | $ 116.40 |
| 8,000+ | $ 0.0273 | $ 218.40 |
| 20,000+ | $ 0.0263 | $ 526.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 1Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 200mA | |
| Impedance @ Frequency | 600Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



