YAGEO AT0603BRD0727KL
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | AT0603BRD0727KL |
| LCSC Part # | C855756 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 27kΩ ±0.1% 100mW 0603 |
| Description | 27kΩ ±0.1% 100mW 0603 Thin Film Resistor AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,000
5,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0668 | $ 0.67 |
100+ | $ 0.0556 | $ 5.56 |
300+ | $ 0.0499 | $ 14.97 |
1,000+ | $ 0.0457 | $ 45.70 |
5,000+ | $ 0.0423 | $ 211.50 |
10,000+ | $ 0.0406 | $ 406.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$