Images are for reference only
EDA Models

JSCJ S9012 2T1(RANGE:200-350)

Manufacturer
JSCJ
Asian Brands
Mfr. Part #
S9012 2T1(RANGE:200-350)
LCSC Part #
C8543
Package
SOT-23
Customer #
Key Attributes
TRANS PNP 25V 500mA SOT-23
Description
Bipolar (BJT) Transistor PNP 25V 500mA 150MHz 300mW Surface Mount SOT-23
Datasheet pdf icon JSCJ S9012 2T1(RANGE:200-350)

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors
Manufacturer JSCJ
Package SOT-23
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8541210000
USHTS 8541210095
TARIC 8541210000
CAHTS 8541210000
BRHTS 85412199
INHTS 85412100
MXHTS 8541.21.01

Related Resources

Type Link
Datasheet pdf icon JSCJ S9012 2T1(RANGE:200-350)
EDA Models

Additional Information

Type Details
Minimum 50
Multiple 50
Standard Packaging 3000
Sales Unit Piece
In-Stock: 369,100
369,100 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
50+
$ 0.0154 $ 0.77
500+
$ 0.0123 $ 6.15
3,000+
$ 0.0106 $ 31.80
6,000+
$ 0.0096 $ 57.60
24,000+
$ 0.0087 $ 208.80
51,000+
$ 0.0082 $ 418.20
Standard Packaging 3000/Full Reel
Better price for more quantity?
$