Nexperia PESD12VS2UT,215
| Manufacturer | |
| MPN | PESD12VS2UT,215 |
| LCSC Part # | C85379 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 12VWM 35VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Clamping Voltage | 35V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A | |
| Peak Pulse Power Dissipation (Ppp) | 180W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 14.7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Uni-directional double ESD protection diodes in a SOT23 plastic package. Designed to protect up to two transmission or data lines from ElectroStatic Discharge (ESD) damage.
Features
AI Translation
- Uni-directional ESD protection of up to two lines
- Max. peak pulse power: Ppp = 330 W at tp = 8/20 μs
- Low clamping voltage: V(CL)R = 20 V at Ipp = 18 A
- Ultra-low reverse leakage current: |RM < 700 nA
- ESD protection > 23 kV
- IEC 61000-4-2; level 4 (ESD)
- IEC 61000-4-5 (surge); Ipp = 18 A at Δtp = 8/20 μs
Applications
AI Translation
- Computers and peripherals
- Communication systems
- Audio and video equipment
- High speed data lines
- Parallel ports
In-Stock: 1,075
1,075 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3335 | $ 1.67 |
| 50+ | $ 0.2624 | $ 13.12 |
| 150+ | $ 0.2319 | $ 34.79 |
| 500+ | $ 0.1938 | $ 96.90 |
| 3,000+ | $ 0.1769 | $ 530.70 |
| 6,000+ | $ 0.1667 | $ 1000.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Clamping Voltage | 35V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A | |
| Peak Pulse Power Dissipation (Ppp) | 180W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 14.7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Uni-directional double ESD protection diodes in a SOT23 plastic package. Designed to protect up to two transmission or data lines from ElectroStatic Discharge (ESD) damage.
Features
AI Translation
- Uni-directional ESD protection of up to two lines
- Max. peak pulse power: Ppp = 330 W at tp = 8/20 μs
- Low clamping voltage: V(CL)R = 20 V at Ipp = 18 A
- Ultra-low reverse leakage current: |RM < 700 nA
- ESD protection > 23 kV
- IEC 61000-4-2; level 4 (ESD)
- IEC 61000-4-5 (surge); Ipp = 18 A at Δtp = 8/20 μs
Applications
AI Translation
- Computers and peripherals
- Communication systems
- Audio and video equipment
- High speed data lines
- Parallel ports
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



