YAGEO RT0402BRE0741K2L
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | RT0402BRE0741K2L |
| LCSC Part # | C853269 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 41.2kΩ ±0.1% 63mW 0402 |
| Description | 41.2kΩ 63mW 50V ±50ppm/℃ Thin Film Resistor ±0.1% 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0196 | $ 0.39 |
200+ | $ 0.0154 | $ 3.08 |
600+ | $ 0.0131 | $ 7.86 |
2,000+ | $ 0.0118 | $ 23.60 |
10,000+ | $ 0.0105 | $ 105.00 |
20,000+ | $ 0.0099 | $ 198.00 |
Standard Packaging 10000/Full
Reel | ||